- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 976B
976B
Philmore Mfg.
Conn BNC Adapter M/M ST Nickel Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC Adapter M/M ST Nickel Bulk
Search Keywords: 976B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:976B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:M/M
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
254
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$4.352
10
$3.336
25
$3.274
50
$3.214
100
$2.756
250
$2.646
500 +
$2.546
Click for Quote
Log in
to unlock special pricing