- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 976
976
Philmore Mfg.
Conn BNC Adapter M/M ST Nickel
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn BNC Adapter M/M ST Nickel
Search Keywords: 976
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:976
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:M/M
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$4.345
5
$3.950
10
$3.750
25
$3.680
50
$3.150
100
$3.090
250
$2.910
500 +
$2.790
Click for Quote
Log in
to unlock special pricing