- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 974B
974B
Philmore Mfg.
Conn BNC M ST Cable Mount Gold Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC M ST Cable Mount Gold Bulk
Search Keywords: 974B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:974B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG58/U Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
25
$1.250
250
$1.016
500
$0.970
1,000
$0.929
2,500
$0.890
5,000
$0.867
7,500
$0.864
10,000 +
$0.855
Click for Quote
Log in
to unlock special pricing