- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 971LB
971LB
Philmore Mfg.
Conn BNC M 50Ohm ST Cable Mount Nickel Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn BNC M 50Ohm ST Cable Mount Nickel Bulk
Search Keywords: 971LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:971LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
655
can ship
Stock lot only:
6
Minimum Order Quantity:
10
1 Week
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$2.409
10
$2.190
25
$2.150
50
$2.100
100
$1.960
250
$1.920
500 +
$1.870
Click for Quote
Log in
to unlock special pricing