- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 970A
970A
Philmore Mfg.
Conn BNC Adapter F/F ST Panel Mount Silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn BNC Adapter F/F ST Panel Mount Silver
Search Keywords: 970A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:970A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:34.13 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$7.50
25
$6.29
100
$5.82
250
$5.57
500
$5.34
1,000
$5.20
2,500
$5.06
5,000 +
$5.00
Click for Quote
Log in
to unlock special pricing