- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 961NPB
961NPB
Philmore Mfg.
Conn BNC M ST Cable Mount Nickel Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC M ST Cable Mount Nickel Bulk
Search Keywords: 961NPB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:961NPB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG59/U Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
92
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$3.802
10
$2.914
25
$2.860
50
$2.807
100
$2.414
250
$2.314
500 +
$2.254
Click for Quote
Log in
to unlock special pricing