Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

959NPB

Conn BNC Adapter F/F 75Ohm ST Nickel Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Conn BNC Adapter F/F 75Ohm ST Nickel Bulk
Search Keywords: 959NPB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 959NPB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC Adapter
Impedance: 75 Ohm
Gender: F/F
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 959NPB RoHS compliant?
Yes, 959NPB is RoHS compliant.
What is the lead time for 959NPB?
The standard lead time for 959NPB is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
200   can ship 12/31/26
Minimum Order Quantity:
25
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.124
50
$1.103
100
$1.083
250
$0.930
500
$0.892
1,000
$0.857
2,500 +
$0.826
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!