- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 959NP
Philmore Mfg.
959NP
Conn BNC Adapter F/F 75Ohm ST Nickel
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:959NP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:BNC Adapter
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:F/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A