- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 958B
958B
Philmore Mfg.
Conn BNC-Type F Adapter F/M ST Nickel Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC-Type F Adapter F/M ST Nickel Bulk
Search Keywords: 958B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:958B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC-Type F Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/M
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$4.42
50
$3.59
100
$3.58
250
$3.33
500
$3.15
1,000
$3.14
2,500
$2.99
5,000 +
$2.95
Click for Quote
Log in
to unlock special pricing