- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 958
958
Philmore Mfg.
Conn BNC-Type F Adapter F/M ST Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn BNC-Type F Adapter F/M ST Nickel
Search Keywords: 958
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:958
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC-Type F Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/M
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$5.10
50
$4.14
100
$3.96
250
$3.84
500
$3.63
1,000
$3.53
2,500
$3.44
5,000 +
$3.40
Click for Quote
Log in
to unlock special pricing