- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 957
Philmore Mfg.
957
BNC-RCA Adapter F/M 2/2 POS ST
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
BNC-RCA Adapter F/M 2/2 POS ST
Search Keywords: 957
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 957 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694010 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | BNC-RCA Adapter |
| Body Orientation: | Straight |
| Gender: | F/M |
| Number of Contacts: | 2/2 |
Product Guides
+
Frequently Asked Questions
Is 957 RoHS compliant?
No, 957 is not RoHS compliant.
What is the lead time for 957?
The standard lead time for 957 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 10
Stock lot only:
9
Minimum Order Quantity:
10
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$3.1207
10
$2.8370
25
$2.2960
50
$2.2630
100
$2.1260
250
$2.0960
500
$2.0760
1,000 +
$2.0360
Click for Quote
Log in
to unlock special pricing