- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 956NP
956NP
Philmore Mfg.
Conn BNC Adapter M/F/F T Style Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn BNC Adapter M/F/F T Style Nickel
Search Keywords: 956NP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:956NP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:M/F/F
-
Mounting:N/A
-
Body Orientation:Tee Style
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$3.707
10
$3.370
50
$2.820
250
$2.610
500
$2.500
1,000
$2.400
2,500
$2.330
5,000
$2.270
7,500 +
$2.240
Click for Quote
Log in
to unlock special pricing
Alternative Packaging