- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 952NPB
952NPB
Philmore Mfg.
Conn BNC F ST Panel Mount Nickel Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC F ST Panel Mount Nickel Bulk
Search Keywords: 952NPB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:952NPB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Wire
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$4.918
10
$4.690
25
$4.603
50
$3.880
100
$3.870
250
$3.620
500 +
$3.440
Click for Quote
Log in
to unlock special pricing