- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 952NP-10
952NP-10
Philmore Mfg.
Conn BNC F ST Panel Mount Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn BNC F ST Panel Mount Nickel
Search Keywords: 952NP10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:952NP-10
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Wire
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$39.22
5
$35.00
10
$34.91
25
$32.97
50
$31.16
100
$31.09
250 +
$29.93
Click for Quote
Log in
to unlock special pricing