- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 931LB
931LB
Philmore Mfg.
Conn BNC M 50Ohm ST Cable Mount Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC M 50Ohm ST Cable Mount Nickel
Search Keywords: 931LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:931LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$3.278
10
$2.980
100
$2.420
250
$2.310
500
$2.210
1,000
$2.120
2,500
$2.070
5,000
$2.010
7,500 +
$1.990
Click for Quote
Log in
to unlock special pricing