- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 870DB
870DB
Philmore Mfg.
Conn TNC Adapter F/F 50Ohm ST Nickel Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn TNC Adapter F/F 50Ohm ST Nickel Bulk
Search Keywords: 870DB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:870DB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$4.015
10
$3.650
50
$3.060
250
$2.840
500
$2.710
1,000
$2.600
2,500
$2.530
5,000
$2.470
7,500 +
$2.440
Click for Quote
Log in
to unlock special pricing