- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 860DB
Philmore Mfg.
860DB
Conn TNC M 50Ohm Crimp ST Cable Mount Nickel Bulk
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:860DB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG59/62 Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A