- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 853D
853D
Philmore Mfg.
Conn TNC Adapter M/F 50Ohm RA Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn TNC Adapter M/F 50Ohm RA Nickel
Search Keywords: 853D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:853D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:M/F
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/10/26
Price (USD)
Qty
Unit Price
5
$5.19
10
$5.09
25
$4.98
50
$4.22
100
$4.03
250 +
$3.91
Click for Quote
Log in
to unlock special pricing