- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 8527B
8527B
Philmore Mfg.
Conn Power PL 3 POS ST Panel Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power PL 3 POS ST Panel Mount 3 Terminal 1 Port
Search Keywords: 8527B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:8527B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
686
can ship
Stock lot only:
20
Minimum Order Quantity:
25
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$1.133
25
$1.030
50
$1.010
100
$0.990
250
$0.920
500
$0.900
1,000
$0.880
2,500 +
$0.860
Click for Quote
Log in
to unlock special pricing