- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 8515P
8515P
Philmore Mfg.
Conn Power RCP 3 POS ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power RCP 3 POS ST Cable Mount 3 Terminal 1 Port
Search Keywords: 8515P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:8515P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Manufacturer Stock:
28
can ship
Minimum Order Quantity:
2
1 Week
can ship
6/18/26
Price (USD)
Qty
Unit Price
2
$10.76
5
$10.23
10
$9.71
25
$9.23
50
$8.77
100
$8.33
250 +
$7.91
Click for Quote
Log in
to unlock special pricing