- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 8515JB
8515JB
Philmore Mfg.
Conn Power RCP 3 POS ST Cable Mount 3 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power RCP 3 POS ST Cable Mount 3 Terminal 1 Port Bulk
Search Keywords: 8515JB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:8515JB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$15.86
25
$14.38
50
$13.73
100
$13.14
250
$12.60
500
$12.27
1,000 +
$12.11
Click for Quote
Log in
to unlock special pricing