- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 8419B
8419B
Philmore Mfg.
Conn Parallel Grounding Adaptor RCP/PL 3 POS ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Parallel Grounding Adaptor RCP/PL 3 POS ST Cable Mount 3 Terminal 1 Port
Search Keywords: 8419B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:8419B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Parallel Grounding Adaptor
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP/PL
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$2.69
25
$2.02
50
$1.98
100
$1.64
250
$1.57
500
$1.52
1,000 +
$1.44
Click for Quote
Log in
to unlock special pricing