Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

8419

Conn Parallel Grounding Adaptor RCP/PL 3 POS ST Cable Mount 3 Terminal 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Parallel Grounding Adaptor RCP/PL 3 POS ST Cable Mount 3 Terminal 1 Port
Search Keywords: 8419
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 8419
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Parallel Grounding Adaptor
Body Orientation: Straight
Mounting: Cable Mount
Gender: RCP/PL
Number of Contacts: 3
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8419 RoHS compliant?
Yes, 8419 is RoHS compliant.
What is the lead time for 8419?
The standard lead time for 8419 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$13.87
25
$5.20
50
$3.47
100
$3.10
250
$2.89
500
$2.70
1,000 +
$2.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!