- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 8269B
8269B
Philmore Mfg.
Conn Power RCP 3 POS Screw ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power RCP 3 POS Screw ST Cable Mount 3 Terminal 1 Port
Search Keywords: 8269B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:8269B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:Screw
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$20.64
5
$15.52
10
$15.21
25
$14.06
50
$13.43
100 +
$12.86
Click for Quote
Log in
to unlock special pricing