- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 8269
Philmore Mfg.
8269
Conn Power RCP 3 POS Screw ST Cable Mount 3 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power RCP 3 POS Screw ST Cable Mount 3 Terminal 1 Port
Search Keywords: 8269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:8269
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:Screw
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 8269 RoHS compliant?
Yes, 8269 is RoHS compliant.
What is the lead time for 8269?
The standard lead time for 8269 is approximately 1 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
12
can ship
1 Week
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$18.48
5
$17.56
10
$16.68
25
$15.84
50
$15.05
100 +
$14.30
Click for Quote
Log in
to unlock special pricing