Available Replacements
Alternative Packaging
8266 8266 Philmore Mfg.
8266

Philmore Mfg.

In Stock: 2

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

8266B

Conn Power PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Conn Power PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port Bulk
Search Keywords: 8266B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 8266B
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 3
Termination Method: Screw
Maximum Voltage Rating: 125 VAC
Maximum Current Rating: 15 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8266B RoHS compliant?
Yes, 8266B is RoHS compliant.
What is the lead time for 8266B?
The standard lead time for 8266B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$19.063
5
$14.750
10
$14.440
25
$14.250
50
$14.070
100 +
$13.730
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!