- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 75-920
75-920
Philmore Mfg.
Flat Line Cord 8Conductors 26AWG 152.4m Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat Line Cord 8Conductors 26AWG 152.4m Spool
Search Keywords: 75920
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:75-920
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:8
-
Conductor Material:N/A
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Flat Line Cord
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$112.90
5
$104.48
10
$101.45
25 +
$95.89
Click for Quote
Log in
to unlock special pricing