- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 75-726
75-726
Philmore Mfg.
Conn Modular Coupler F/F 6/6 POS ST 1/1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Coupler F/F 6/6 POS ST 1/1 Port
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:75-726
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Coupler
-
Body Orientation:Straight
-
Mounting:N/A
-
Pitch:N/A
-
Gender:F/F
-
Number of Contacts:6/6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$2.12
25
$2.08
50
$2.04
100
$1.72
250
$1.64
500
$1.59
1,000 +
$1.51
Click for Quote
Log in
to unlock special pricing