- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 75-672
75-672
Philmore Mfg.
Conn Speaker Connector F 2 POS ST Panel Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Speaker Connector F 2 POS ST Panel Mount 2 Terminal 1 Port
Search Keywords: 75672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:75-672
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Speaker Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
Minimum Order Quantity:
2
1 Week
can ship
6/8/26
Price (USD)
Qty
Unit Price
2
$12.09
5
$8.46
10
$8.29
25
$6.88
50
$6.86
100
$6.57
250 +
$6.03
Click for Quote
Log in
to unlock special pricing