- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 75-650
75-650
Philmore Mfg.
Conn Binding Post F/F 4 POS Screw ST Panel Mount 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Binding Post F/F 4 POS Screw ST Panel Mount 2 Port
Search Keywords: 75650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:75-650
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Binding Post
-
Gender:F/F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:4
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$13.80
5
$9.66
10
$9.47
25
$8.75
50
$8.36
100
$8.12
250 +
$7.67
Click for Quote
Log in
to unlock special pricing