- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 75-624
75-624
Philmore Mfg.
Conn RCA F 6 POS Solder ST Panel Mount 6 Terminal 3 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RCA F 6 POS Solder ST Panel Mount 6 Terminal 3 Port
Search Keywords: 75624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:75-624
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:6
-
Contact Plating:Gold
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
26
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
5
$10.34
25
$9.38
50
$8.96
100
$8.70
250
$8.22
500
$8.00
1,000 +
$7.89
Click for Quote
Log in
to unlock special pricing