- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 75-604
75-604
Philmore Mfg.
Conn Dual Type F F/F ST Wall Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Dual Type F F/F ST Wall Mount Gold
Search Keywords: 75604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:75-604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dual Type F
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/F
-
Mounting:Wall Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
27
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$12.93
25
$11.72
50
$11.19
100
$10.87
250
$10.27
500
$10.00
1,000 +
$9.87
Click for Quote
Log in
to unlock special pricing