- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 75-5024
Philmore Mfg.
75-5024
Conn RCA F 6 POS ST Panel Mount 6 Terminal 3 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn RCA F 6 POS ST Panel Mount 6 Terminal 3 Port
Search Keywords: 755024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:75-5024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:6
-
Contact Plating:Gold
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 75-5024 RoHS compliant?
Yes, 75-5024 is RoHS compliant.
What is the lead time for 75-5024?
The standard lead time for 75-5024 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
1 Week
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$19.271
5
$14.935
10
$14.672
25
$13.705
50
$13.165
100 +
$12.685
Click for Quote
Log in
to unlock special pricing