- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 75-4282
75-4282
Philmore Mfg.
Conn Modular Jack F 8/8 POS ST Wall Mount 16 Terminal 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 8/8 POS ST Wall Mount 16 Terminal 2 Port
Search Keywords: 754282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:75-4282
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Wall Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8/8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
28
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/10/26
Price (USD)
Qty
Unit Price
5
$5.60
10
$5.49
25
$5.38
50
$4.55
100
$4.34
250 +
$4.22
Click for Quote
Log in
to unlock special pricing