- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 75-4262B
75-4262B
Philmore Mfg.
Conn Modular Jack F 6/6 POS ST Wall Mount 12 Terminal 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 6/6 POS ST Wall Mount 12 Terminal 2 Port
Search Keywords: 754262B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:75-4262B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Wall Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:6/6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
258
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
10
$4.21
50
$3.42
100
$3.41
250
$3.17
500
$3.00
1,000
$2.99
2,500
$2.84
5,000 +
$2.81
Click for Quote
Log in
to unlock special pricing