- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 75-3048B
75-3048B
Philmore Mfg.
Conn Modular Jack F 4 POS ST Wall Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 4 POS ST Wall Mount 4 Terminal 1 Port
Search Keywords: 753048B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:75-3048B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Wall Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$2.02
25
$1.98
50
$1.94
100
$1.64
250
$1.57
500
$1.52
1,000 +
$1.44
Click for Quote
Log in
to unlock special pricing