- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 75-1024
75-1024
Philmore Mfg.
Conn RCA F 6 POS ST Panel Mount 6 Terminal 3 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RCA F 6 POS ST Panel Mount 6 Terminal 3 Port
Search Keywords: 751024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:75-1024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:6
-
Contact Plating:Gold
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$24.35
5
$18.31
10
$17.46
25
$16.94
50
$16.45
100 +
$15.55
Click for Quote
Log in
to unlock special pricing