- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 75-1022
75-1022
Philmore Mfg.
Conn RCA F 4 POS ST Panel Mount 4 Terminal 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RCA F 4 POS ST Panel Mount 4 Terminal 2 Port
Search Keywords: 751022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:75-1022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:4
-
Contact Plating:Gold
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
1 Week
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$22.172
5
$17.166
10
$16.863
25
$15.746
50
$15.126
100 +
$14.566
Click for Quote
Log in
to unlock special pricing