- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 75-1002
75-1002
Philmore Mfg.
Conn Type F F ST Wall Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Type F F ST Wall Mount Gold
Search Keywords: 751002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:75-1002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Wall Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
1 Week
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$12.26
5
$11.65
10
$11.06
25
$10.51
50
$9.99
100
$9.49
250 +
$9.01
Click for Quote
Log in
to unlock special pricing