- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 72-5519
72-5519
Philmore Mfg.
Conn Telephone/Telecom F 8 POS ST Cable Mount 1 Port Cat 5e
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Telephone/Telecom F 8 POS ST Cable Mount 1 Port Cat 5e
Search Keywords: 725519
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:72-5519
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Telephone/Telecom
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
2
1 Week
can ship
6/10/26
Price (USD)
Qty
Unit Price
2
$10.60
5
$7.42
10
$7.27
25
$6.23
50
$6.11
100
$5.76
250 +
$5.51
Click for Quote
Log in
to unlock special pricing