Available Replacements
대체 포장
72-5509 72-5509 Philmore Mfg.
72-5509

Philmore Mfg.

In Stock: 0

Minimum Order: 2

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

72-5509B

Conn Modular Jack F 8 POS RA Cable Mount 8 Terminal 1 Port Cat 5e

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Conn Modular Jack F 8 POS RA Cable Mount 8 Terminal 1 Port Cat 5e
Search Keywords: 725509B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 72-5509B
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Modular Jack
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: F
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 72-5509B RoHS compliant?
Yes, 72-5509B is RoHS compliant.
What is the lead time for 72-5509B?
The standard lead time for 72-5509B is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10 can ship
Minimum Order Quantity:
5
1 Week can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.044
10
$5.932
25
$5.823
50
$4.994
100
$4.794
250 +
$4.664
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!