- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 72-5509
Philmore Mfg.
72-5509
Conn Modular Jack F 8 POS RA Cable Mount 8 Terminal 1 Port Cat 5e
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 72-5509 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Modular Jack |
| Body Orientation: | Right Angle |
| Mounting: | Cable Mount |
| Gender: | F |
| Number of Contacts: | 8 |