- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 72-5500
72-5500
Philmore Mfg.
Conn Modular Jack F 8 POS RA Cable Mount 8 Terminal 1 Port Cat 5e
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 8 POS RA Cable Mount 8 Terminal 1 Port Cat 5e
Search Keywords: 725500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:72-5500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
5
$5.37
50
$4.36
100
$4.16
250
$4.04
500
$3.82
1,000
$3.72
2,500
$3.62
5,000 +
$3.58
Click for Quote
Log in
to unlock special pricing