- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 72-5079
72-5079
Philmore Mfg.
Conn Modular Jack F 8 POS RA Cable Mount 8 Terminal 1 Port Cat 5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 8 POS RA Cable Mount 8 Terminal 1 Port Cat 5
Search Keywords: 725079
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:72-5079
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$4.895
5
$4.450
10
$4.230
25
$4.150
50
$3.440
100
$3.430
250
$3.190
500 +
$3.010
Click for Quote
Log in
to unlock special pricing