- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 72-5071B
Philmore Mfg.
72-5071B
Conn Modular Jack F 8 POS RA Cable Mount 8 Terminal 1 Port Cat 5
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:72-5071B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A