- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 724
Philmore Mfg.
724
Conn Type N-BNC Adapter M/F ST Nickel
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Type N-BNC Adapter M/F ST Nickel
Search Keywords: 724
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:724
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N-BNC Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:M/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is 724 RoHS compliant?
Yes, 724 is RoHS compliant.
What is the lead time for 724?
The standard lead time for 724 is approximately 1 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
7
can ship
Stock lot only:
3
Minimum Order Quantity:
5
1 Week
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$5.555
5
$5.050
10
$4.965
25
$4.882
50
$4.610
100
$4.520
250 +
$4.440
Click for Quote
Log in
to unlock special pricing