- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 720B
720B
Philmore Mfg.
Conn Type N-UHF Adapter F/M ST Nickel Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N-UHF Adapter F/M ST Nickel Bulk
Search Keywords: 720B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:720B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N-UHF Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/M
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$3.25
50
$2.73
250
$2.52
500
$2.41
1,000
$2.32
2,500
$2.25
5,000
$2.19
7,500 +
$2.17
Click for Quote
Log in
to unlock special pricing