- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 720
720
Philmore Mfg.
Conn Type N-UHF Adapter F/M ST Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Type N-UHF Adapter F/M ST Nickel
Search Keywords: 720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:720
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N-UHF Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/M
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
10
$3.83
50
$3.21
250
$2.97
500
$2.84
1,000
$2.73
2,500
$2.65
5,000
$2.58
7,500 +
$2.55
Click for Quote
Log in
to unlock special pricing