Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

719

Conn UHF-Type N Adapter F/M ST Nickel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn UHF-Type N Adapter F/M ST Nickel
Search Keywords: 719
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 719
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: UHF-Type N Adapter
Gender: F/M
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 719 RoHS compliant?
Yes, 719 is RoHS compliant.
What is the lead time for 719?
The standard lead time for 719 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.071
5
$4.610
10
$4.533
25
$4.458
50
$4.210
100
$4.130
250
$4.080
500 +
$3.990
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!