- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 717
717
Philmore Mfg.
Conn TNC-Type N Adapter M/F 0Hz to 11GHz 50Ohm RA Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn TNC-Type N Adapter M/F 0Hz to 11GHz 50Ohm RA Nickel
Search Keywords: 717
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:717
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC-Type N Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:M/F
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$5.58
10
$5.47
25
$5.36
50
$4.53
100
$4.33
250 +
$4.20
Click for Quote
Log in
to unlock special pricing